PDP SEO Portlet

BT131-800D/L01EP

Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT131-800D/L01EP
Secondary Manufacturer Part#: BT131-800D/L01EP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated very sensitive gate four quadrant triac in a SOT54 plastic package. This very sensitive gate series D" triac is intended for interfacing with low power drivers including microcontrollers."

  • Direct interfacing to logic level ICs
  • Direct interfacing with low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Very sensitive gate
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
10
3
125 °C
1.5
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.12783
20000+
$0.12718
40000+
$0.12653
80000+
$0.12588
160000+
$0.12522