PDP SEO Portlet

BT131-800,116

Thyristor TRIAC 800V 13.8A 3-Pin SPT T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT131-800,116
Secondary Manufacturer Part#: BT131-800,116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated very sensitive gate four quadrant triac in a SOT54 plastic package intended for interfacing with low power drivers including microcontrollers.

  • Direct interfacing to logic level ICs
  • Direct interfacing with low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Very sensitive gate

Technical Attributes

Find Similar Parts

Description Value
1
5
3
1
125 °C
13.7
1.2
800
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09576
20000+
$0.09432
40000+
$0.09288
80000+
$0.09144
160000+
$0.09