PDP SEO Portlet

BT131-600/DG,412

Thyristor TRIAC 600V 13.8A 3-Pin SPT Bulk

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT131-600/DG,412
Secondary Manufacturer Part#: BT131-600/DG,412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BT131-600 is a planar passivated very sensitive gate four-quadrant TRIAC for air conditioner indoor fan control and general purpose motor control.

  • Direct Interfacing to Logic Level ICs
  • Direct Interfacing to Low Power Gate Drive Circuits and Microcontrollers
  • High Blocking Voltage Capability
  • Planar Passivated for Voltage Ruggedness and Reliability
  • Triggering in All Four Quadrants
  • Very Sensitive Gate

Technical Attributes

Find Similar Parts

Description Value
1.5
5
3
125 °C
1.5
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09576
20000+
$0.09432
40000+
$0.09288
80000+
$0.09144
160000+
$0.09