PDP SEO Portlet

BT1308W-600D,135

Thyristor TRIAC 600V 10A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BT1308W-600D,135
Secondary Manufacturer Part#: BT1308W-600D,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated four quadrant triac in a SOT223 surface-mountable plastic package. This very sensitive gate "series D"" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits."

  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in all four quadrants
  • Very sensitive gate

Technical Attributes

Find Similar Parts

Description Value
1.5
10
4
800
125 °C
10
1.35
600
Surface Mount
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
20000+
$0.09212
40000+
$0.09165
80000+
$0.09118
160000+
$0.09071
320000+
$0.09024