PDP SEO Portlet

ACTT8B-800C0TJ

Thyristor TRIAC 3-Pin D2PAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACTT8B-800C0TJ
Secondary Manufacturer Part#: ACTT8B-800C0TJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC Thyristor Triac power switch in a SOT404 (D2PAK) surface mountable plastic package with self-protective clamping capabilities against low and high energy transients. This series C0T" triac will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150 °C) without the aid of a snubber. It is used in applications where "high junction operating temperature capability" is required."

  • Clamping structure ensuring safe high over-voltage withstand capability
  • High junction operating temperature capability
  • High minimum IGT for guaranteed immunity to gate noise
  • Full cycle AC conduction
  • Over-voltage withstand capability to IEC 61000-4-5
  • Pin compatible with standard triacs
  • Planar passivated for voltage ruggedness and reliability
  • Protective self turn-on capability for high energy transients
  • Safe clamping capability for low energy over-voltage transients
  • Less sensitive gate for high noise immunity
  • Surface mountable package
  • Triggering in three quadrants only
  • Very high immunity to false turn-on by dV/dt

Technical Attributes

Find Similar Parts

Description Value
1
35
3
150 °C
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.42709
11200+
$0.42493
22400+
$0.42277
44800+
$0.42062
89600+
$0.41846