PDP SEO Portlet

ACTT6-800E,127

Thyristor TRIAC 800V 56A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACTT6-800E,127
Secondary Manufacturer Part#: ACTT6-800E,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC Thyristor Triac power switch in a SOT78 (TO-220AB) plastic package with self-protective clamping capabilities against low and high energy transients.

  • Clamping structure ensuring safe high over-voltage withstand capability
  • Direct interfacing with low power drivers and microcontrollers
  • Full cycle AC conduction
  • Over-voltage withstand capability to IEC 61000-4-5
  • Pin compatible with standard triacs
  • Planar passivated for voltage ruggedness and reliability
  • Protective self turn-on capability for high energy transients
  • Safe clamping capability for low energy over-voltage transients
  • Sensitive gate for easy logic level triggering
  • Triggering in three quadrants only
  • Very high immunity to false turn-on by dV/dt

Technical Attributes

Find Similar Parts

Description Value
1
25
3
6
125 °C
51
1.7
800
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.308
12000+
$0.296
24000+
$0.284
48000+
$0.272
96000+
$0.267