PDP SEO Portlet

ACTT4X-800E,127

Thyristor TRIAC 800V 39A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACTT4X-800E,127
Secondary Manufacturer Part#: ACTT4X-800E,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated AC Thyristor Triac power switch in a SOT186A (TO-220F) full pack" plastic package with self-protective capabilities against low and high energy transients."

  • Clamping structure ensuring safe high over-voltage withstand capability
  • Direct interfacing with low power drivers and microcontrollers
  • Full cycle AC conduction
  • Isolated mounting base package
  • Over-voltage withstand capability to IEC 61000-4-5
  • Pin compatible with standard triacs
  • Planar passivated for voltage ruggedness and reliability
  • Safe clamping capability for low energy over-voltage transients
  • Self-protective turn-on during high energy voltage transients
  • Sensitive gate for easy logic level triggering
  • Triggering in three quadrants only
  • Very high immunity to false turn-on by dV/dt

Technical Attributes

Find Similar Parts

Description Value
1
20
3
4
125 °C
39
1.7
800
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.31086
12000+
$0.30929
24000+
$0.30772
48000+
$0.30615
96000+
$0.30458