PDP SEO Portlet

ACTT2S-800E,118

Thyristor TRIAC 800V 15.4A 3-Pin(2+Tab) DPAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACTT2S-800E,118
Secondary Manufacturer Part#: ACTT2S-800E,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC Thyristor Triac power switch in a SOT428 (DPAK) surface mountable plastic package with self-protective clamping capabilities against low and high energy transients.

  • Clamping structure ensuring safe high over-voltage withstand capability
  • Direct interfacing with low power drivers and microcontrollers
  • Full cycle AC conduction
  • Over-voltage withstand capability to IEC 61000-4-5
  • Pin compatible with standard triacs
  • Planar passivated for voltage ruggedness and reliability
  • Protective self turn-on capability for high energy transients
  • Safe clamping capability for low energy over-voltage transients
  • Sensitive gate for easy logic level triggering
  • Surface mountable package
  • Triggering in three quadrants only
  • Very high immunity to false turn-on by dV/dt

Technical Attributes

Find Similar Parts

Description Value
1
25
3
2
125 °C
14
2
800
Surface Mount
SOT-428

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.24849
15000+
$0.24724
30000+
$0.24598
60000+
$0.24472
120000+
$0.24347