PDP SEO Portlet

ACTT10X-800CTQ

Thyristor TRIAC 3-Pin TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACTT10X-800CTQ
Secondary Manufacturer Part#: ACTT10X-800CTQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated AC Thyristor Triac power switch in a SOT186A (TO-220F) full pack" plastic package with self-protective capabilities against low and high energy transients. This triac will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150°C) without the aid of a snubber. It is used in applications where "high junction operating temperature capability" is required.

"

  • Clamping structure ensuring safe high over-voltage withstand capability
  • High junction operating temperature capability
  • Full cycle AC conduction
  • Isolated mounting base package
  • Less sensitive gate for high noise immunity
  • Over-voltage withstand capability to IEC 61000-4-5
  • Pin compatible with standard triacs
  • Planar passivated for voltage ruggedness and reliability
  • Safe clamping capability for low energy over-voltage transients
  • Self-protective turn-on during high energy voltage transients
  • Triggering in three quadrants only
  • Very high immunity to false turn-on by dV/dt

Technical Attributes

Find Similar Parts

Description Value
1.2
55
3
150 °C
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.38571
12000+
$0.37528
24000+
$0.37338
48000+
$0.37148
96000+
$0.36957