PDP SEO Portlet

ACT108W-600E,135

Thyristor TRIAC 600V 8.8A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACT108W-600E,135
Secondary Manufacturer Part#: ACT108W-600E,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC Thyristor power switch in a SOT223 surface-mountable plastic package with self-protective capabilities against low and high energy transients

  • Common terminal on mounting base allows multiple ACTs on shared cooling pad
  • Exclusive negative gate triggering
  • Full cycle AC conduction
  • Remote gate separates the gate driver from the effects of the load current
  • Surface-mountable package
  • Very high noise immunity
  • Safe clamping of low energy over-voltage transients
  • Self-protective turn-on during high energy voltage transients

Technical Attributes

Find Similar Parts

Description Value
1
25
4
800
125 °C
8.8
1.3
600
Surface Mount
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
20000+
$0.12177
28000+
$0.12116
48000+
$0.12054
100000+
$0.11992
200000+
$0.11931