PDP SEO Portlet

ACT108-600E,126

Thyristor TRIAC 600V 8.8A 3-Pin SPT Ammo

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: ACT108-600E,126
Secondary Manufacturer Part#: ACT108-600E,126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC Thyristor power switch in a SOT54 plastic package with self-protective capabilities against low and high energy transients

  • Exclusive negative gate triggering
  • Full cycle AC conduction
  • Remote gate separates the gate driver from the effects of the load current
  • Very high noise immunity
  • Safe clamping of low energy over-voltage transients
  • Self-protective turn-on during high energy voltage transients

Technical Attributes

Find Similar Parts

Description Value
1
20
3
800
125 °C
14.3
1.3
600
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.15939
20000+
$0.15858
40000+
$0.15778
60000+
$0.15698
80000+
$0.15617