PDP SEO Portlet

0B36039

Hard Drive 6 TB 7200 RPM Internal SE 3.5-Inch 26.1mm SATA 3

Manufacturer:WD
Product Category: Storage, Disk Drives
Avnet Manufacturer Part #: 0B36039
Secondary Manufacturer Part#: 0B36039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Delivering dependable performance to any storage environment. Ultrastar hard drives are ideal for Enterprise servers and storage systems, business critical applications needing reliable, robust, high-capacity storage, surveillance analytics and industrial applications. Western Digital is dedicated to providing a complete portfolio of hard drives to create environments for data to thrive. Ensure you have the most capable hard drive regardless of the application with Ultrastar hard drives.

  • Ultra-robust storage device delivering reliability and durability 24/7 within the most demanding storage environments
  • Designed with a workload rating of 550TB per year*
  • Featuring 5th generation HelioSeal technology field tested and proven to deliver high capacity, reliability and power efficiency
  • Each drive is subjected to extensive testing to ensure compatibility and reliability
  • Enhanced RVS technology uses sophisticated electronics to monitor the drive and correct linear and rotational vibrations for improved performance
  • Ultrastar drives feature a dual-stage actuator head positioning system for a high degree of accuracy
  • Each read-write heads fly height is adjusted in real time to ensure consistent performance
  • 7200 RPM-class delivers the fastest performance with the highest workload rating of any high-capacity drive from Western Digital

Technical Attributes

Find Similar Parts

Description Value
256 MB
7200 RPM
Internal
6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: null
Schedule B: 8523510000
In Stock :  46.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $: