MLP7110-CS20
Manufacturer:VPT Components
Product Category:
Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: MLP7110-CS20
Secondary Manufacturer Part#: MLP7110-CS20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15@6V | ||
| CSMD | ||
| Single | ||
| Surface Mount | ||
| 10 | ||
| 2 | ||
| 150 °C | ||
| 3000 | ||
| 1.5@10mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |