JANTX2N3055
Manufacturer:VPT Components
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JANTX2N3055
Secondary Manufacturer Part#: 2N3055JANTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 40 hFE | ||
| NPN | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 70 V | ||
| 15 A | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541900080 |
| Schedule B: | 8541900000 |