PDP SEO Portlet

JANTX2N2222A

Bipolar (BJT) Single Transistor, NPN, 50 V, 800 mA, 500 mW, TO-206AA, Through Hole

Manufacturer:VPT Components
Avnet Manufacturer Part #: JANTX2N2222A
Secondary Manufacturer Part#: JANTX2N2222A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JANTX2N2222A is a 50V Silicon NPN Small Signal Switching Transistor designed for the MIL-PRF-19500/255-qualified devices include switching and linear amplification in missile guidance, munitions, radio communications, commercial and military avionics and other military and aerospace systems where high reliability in harsh conditions and longevity of product supply are key design considerations.

  • MIL-PRF-19500/255 qualified
  • Collector-base voltage (Vcbo = 75V)
  • Emitter-base voltage (Vcbo = 6V)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541900080
Schedule B: 8541900000
In Stock :  1890.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.77855
2+
$4.70085
4+
$4.62315
8+
$4.54545
16+
$4.46775