PDP SEO Portlet

JANTX1N4105-1

Diode Zener Single 11V 5% 480mW 2-Pin DO-35

Manufacturer:VPT Components
Avnet Manufacturer Part #: JANTX1N4105-1
Secondary Manufacturer Part#: JANTX1N4105-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4105-1 series are 500mw, zener voltage regulators in the axial-leaded,glass DO-35 package. They are constructed with in an internal metallurgical bond and mil-qualified upto the JANS level for high reliability applications.

  • Nominal Zener Voltage is 11V
  • Internal metallurgical bond.
  • Max noise density 40µV/vHz for 6.8V and up. Falls quickly to 1 µV/vHz at lower voltages.
  • JAN,JANTX,JANTXV and JANS qualifications are available per MIL-PRF-19500/435. RoHS complaint versions available(commercial grade only).
  • Tolerance is ±5%.

Technical Attributes

Find Similar Parts

Description Value
DO-35
2
175 °C
500 mW
11 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:166  Mult:1  
USD $:
166+
$8.15878
332+
$7.94408
664+
$7.8606
1328+
$7.8209
2656+
$7.7812