JAN2N3792
Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) TO-3
Click image to enlarge
Manufacturer:VPT Components
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JAN2N3792
Secondary Manufacturer Part#: JAN2N3792
- RoHS 10 Compliant
- Tariff Charges
- Vceo is 80Vdc
- Available in JAN, JANTX, and JANTXV per MIL-PRF-19500/379
- TO-3 (TO-204AA) Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 50@1A@2V | ||
| 3 | ||
| 200 °C | ||
| TO-3 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541900080 |
| Schedule B: | 8541900000 |