JAN2N3741
Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66
Click image to enlarge
Manufacturer:VPT Components
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JAN2N3741
Secondary Manufacturer Part#: JAN2N3741
- RoHS 10 Compliant
- Tariff Charges
- Vceo is 80 Vdc
- Available in JAN, JANTX, JANTXV and JANS per MIL-PRF-19500/441
- TO-66 (TO-213AA) Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 40@100mA@1V | ||
| 3 | ||
| 200 °C | ||
| TO-66 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541900080 |
| Schedule B: | 8541900000 |