PDP SEO Portlet

JAN1N4108UR-1

Diode Zener Single 14V 5% 500mW 2-Pin DO-213AA

Manufacturer:VPT Components
Avnet Manufacturer Part #: JAN1N4108UR-1
Secondary Manufacturer Part#: JAN1N4108UR-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The popular 1N4108 series of 0.5 watt Zener provides Voltage Regulation in standard 5% tolerances as well as tighter tolerances identified by different suffix letters on the part number. The DO-7 packaging option offers a “straight-through” soldered internal connection with a larger active die element than otherwise provided in the smaller DO-35 package when needed.

  • Nominal Zener Voltage is 14V
  • Internally solder bonded
  • Also available in JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/435 by adding the JAN, JANTX, or JANTXV prefixes to part numbers for desired screening level as well as “-1” suffix
  • Smaller DO-35 glass body axial-leaded Zener equivalents are also available
  • Regulates voltage over a broad operating current and temperature range
  • Standard voltage tolerance is ±5%
  • Flexible axial-lead mounting terminals
  • Nonsensitive to ESD per MIL-STD-750 Method 1020.

Technical Attributes

Find Similar Parts

Description Value
DO-213AA (MELF)
Surface Mount
2
175 °C
500
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
152+
$8.93919
304+
$8.70395
608+
$8.613
1216+
$8.5695
2432+
$8.526