Y6071100R000T9L
Ultra-High Precision Resistor Metal Foil 100Ohm 0.01% Bulk
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y6071100R000T9L
Secondary Manufacturer Part#: Y6071100R000T9L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 300 mW | ||
| 10.54 mm | ||
| HZ Series | ||
| 4.11 mm | ||
| 100 Ohm | ||
| ± 0.01% | ||
| Radial Leaded | ||
| Metal Foil | ||
| Ultra Precision | ||
| ± 0.2ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |