PDP SEO Portlet

Y578710K0000B9L

Resistor, 10 kOhm, ± 0.1%, 600 mW, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y578710K0000B9L
Secondary Manufacturer Part#: Y578710K0000B9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The “VH” series of resistors is the hermetic version of several molded “S” series devices. Hermetic sealing eliminates the ingress of both oxygen, which degrades resistors over long periods, and moisture which degrades resistors more quickly. These parts are made with glass to metal seal enclosures employing Kovar eyelets which allow the copper leads to pass through the enclosure to minimize the thermal EMF from the lead junctions. Rubber fill between the metal housing and resistance element acts both as a mechanical damper and thermal transfer path.

  • Tolerance: to ±0.005%
  • Resistance range: 1 O to 150 kO (higher or lower resistance values are available
  • Load-life stability: 0.005% (70°C for 2000 h at rated power)
  • Electrostatic discharge (ESD) >25 000 V
  • Power rating: 0.6 W at +70°C; 0.3 W at +125°C
  • Non-inductive, non-capacitive design
  • Non hot spot design
  • Rise time: 1.0 ns without ringing
  • Current noise: <–40 dB
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: <0.1 ppm/V
  • Non-inductive: <0.08 µH
  • Terminal finishes available: lead (Pb)-free; tin/lead alloy
  • Impervious to harmful environments—oil filled

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$34.0719
30+
$33.5745
60+
$20.5751
130+
$18.6282
250+
$16.6281