PDP SEO Portlet

Y5076V0151AA0L

Voltage Divider, 3.4 kOhm, 6.4 kOhm, ± 2 ppm/°C, 3-Pin, SIP, Through Hole

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: Y5076V0151AA0L
Secondary Manufacturer Part#: Y5076V0151AA0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Foil Resistors Models VHD200 is a hermetic version of the molded divider 300144. The difference between them is that the VHD144 has the full power rating of the 300144 while the VHD200 has a reduced power rating in exchange for a full spectrum of values without the time delay for new artwork (for values not yet tooled) and without NRE charges. Further, the VHD200 is oil filled, providing additional moisture protection and allowing considerable improvement in ratio match and TCR tracking.

The value of the hermetic enclosure over the molded part is in the long term performance. Moisture and oxygen both pass through plastic and both contribute to long term degradation of resistive elements. Divider ratios of 1:1 are not as likely to lose ratio with time but as the ratios become greater, the imbalance of power has more effect on the ratio stability and the hermetic enclosure becomes of paramount importance.

  • Temperature coefficient of resistance (TCR):
    • Absolute: ± 2 ppm/°C typical (- 55 °C to + 125 C, 25 °C ref.)
    • Tracking: 0.1 ppm/°C typical
    • Tolerance:
    • absolute to ± 0.005 %
    • match to 0.001 %
  • Power rating:
    • VHD144 0.2 W at 70 °C
    • VHD200 0.1 W at 70 °C
  • Ratio stability: < 0.001 % (10 ppm) 0.2 W at 70 °C for 2000 h
  • Electrostatic discharge (ESD) up to 25 000 V
  • Non inductive, non capacitive design
  • Rise time: 1 ns without ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free or tin/lead alloy
  • Impervious to harmful environments - oil filled (VHD200)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$41.3603
30+
$40.7565
60+
$31.2284
130+
$29.3309
250+
$25.7742