PDP SEO Portlet

Y505350R0000K0L

Resistor Trimmer, Metal Foil, 50 Ohm, ± 10%, 250 mW, 21 Turn, Multi Turn, Through Hole

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y505350R0000K0L
Secondary Manufacturer Part#: Y505350R0000K0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Metal Foil
21
-55 °C
Through Hole
250 mW
6.35 mm
7.37 mm
1240 (RJ26 Style) Series
4.45 mm
MIL-PRF-39035
± 10%
Radial Leaded
± 10ppm/°C
50 Ohm
1/4 Inch Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$66.5409
30+
$65.5695
60+
$42.6797
130+
$40.5707
250+
$39.9513