Y50511K00000K0L
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y50511K00000K0L
Secondary Manufacturer Part#: Y50511K00000K0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Metal Foil | ||
| 25 | ||
| 150 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 8.26 mm | ||
| 33.53 mm | ||
| 1202 Styles Series | ||
| 4.95 mm | ||
| MIL-PRF-22097 | ||
| 10 | ||
| Radial Leaded | ||
| 25 ppm/°C | ||
| 1 | ||
| 1-1/4 Inch Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |