PDP SEO Portlet

Y505050R0000J0L

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y505050R0000J0L
Secondary Manufacturer Part#: Y505050R0000J0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Metal Foil
25
-55 °C
Panel Mount
500 mW
8.26 mm
31.75 mm
1202 Styles Series
4.95 mm
MIL-PRF-22097
± 5%
SMD
± 25ppm/°C
50 Ohm
1-1/4 Inch Rectangular
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$43.8537
50+
$27.27
100+
$25.935
200+
$25.545
400+
$25.155