PDP SEO Portlet

Y47251K00000B0L

Resistor, 1 kOhm, ± 0.1%, 750 mW, Axial Leaded, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y47251K00000B0L
Secondary Manufacturer Part#: Y47251K00000B0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-Foil based oil filled, hermetically sealed HZ Series resistors represent an industry breakthrough. The hermetic sealing eliminates the ingress of moisture and oxygen, while the oil acts as a thermal conductor, thus eliminating long-term degradation elements of unsealed resistors, while at the same time allowing the device to accept short periods of overload without degradation.

The Z-Foil technology provides a significant reduction of the resistive components, sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). When combined with the hermetic sealing and oil filling, the HZ Series resistors become the most precise and stable resistors available. They are used as the most precise secondary standards for ultra precision metrology.

With accuracies of ± 0.001 % (10 ppm) and a resistance range from 5 ? to 1.1 M? and long term shelf life of less than 2 ppm, these devices are virtually secondary standards that can be carried in sets for daily or periodic calibration of factory measurement equipment.

  • Temperature coefficient of resistance (TCR): ± 0.2 ppm/°C typical (- 55°C to + 125°C, + 25°C ref.)
  • Resistance range: 5 ? to 1.1 M? (higher or lower values of resistance available)
  • Foil resistors are not restricted to standard values
  • Power coefficient “?R due to self heating”: 5 ppm at rated power with the Z-Foil technology
  • Tolerance: to ± 0.001 % (10 ppm)
  • Load life stability to ± 0.002 % (20 ppm) at 25°C, 2000 h at rated power
  • Load life stability, can be considerably improved through in-house stabilization
  • Shelf life stability: 2 ppm for at least 6 years (unaffected by humidity)
  • Electrostatic discharge (ESD) up to 25 000 V
  • Power rating: 0.3 W to 2.5 W at + 25°C
  • Non-inductive, non-capacitive design
  • Non hot spot design
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C typical

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$82.4055
30+
$81.2025
60+
$75.5041
130+
$70.3601
250+
$69.2859