PDP SEO Portlet

Y406910K0000K9L

Resistor Trimmer, Metal Foil, 10 kOhm, ± 10%, 250 mW, 21 Turn, Multi Turn, Through Hole

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y406910K0000K9L
Secondary Manufacturer Part#: Y406910K0000K9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The precision trimmers have the Bulk Metal® Foil resistive element which possesses a unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target.

  • Temperature coefficient of resistance (TCR): ± 10 ppm/°C (- 55 °C to + 150 °C ref. at + 25 °C); through the wiper; ± 25 ppm/°C
  • A smooth and unidirectional resistance with leadscrew adjustment
  • Load life stability: 0.1 % typical DeltaR, 1.0 % maximum DeltaR under full rated power at + 85 °C for 10 000 h
  • Settability: 0.05 % typical; 0.1 % maximum
  • Setting stability: 0.1 % typical; 0.5 % maximum
  • Power rating: 0.25 W at + 85 °C
  • Resistance range: 5 O to 10 kO
  • Resistance tolerance: ± 5 %, ± 10 %
  • “O”-ring prevents ingress of fluids during any board cleaning operation
  • Electrostatic discharge (ESD) up to 25 000 V
  • Terminal finish: tin/lead or lead free

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Metal Foil
21
150 °C
-55 °C
0.25 W
10.67 mm
9.53 mm
1260 (RJ24 Style) Series
4.32 mm
MIL-PRF-39035
10
Radial
10 ppm/°C
10
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$32.7293
30+
$32.2515
60+
$20.0032
130+
$19.0212
250+
$18.7308