PDP SEO Portlet

Y40531K00000J0L

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: Y40531K00000J0L
Secondary Manufacturer Part#: Y40531K00000J0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Metal Foil
21
150 °C
-55 °C
Through Hole
250 mW
6.35 mm
6.35 mm
Accutrim 1240 Series
4.45 mm
MIL-PRF-39035
±5%
Radial Leaded
±10ppm/°C ppm/°C
1 kOhm
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$66.5409
30+
$65.5695
60+
$42.6797
130+
$40.5707
250+
$39.9513