Y40228K00000T9R
Res Ultra High Precision Metal Foil 0805 8k Ohm 0.01% 1/5W ±0.2ppm/°C Molded T/R
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y40228K00000T9R
Secondary Manufacturer Part#: Y40228K00000T9R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mW | ||
| 2.03 mm | ||
| FRSM Series | ||
| 1.27 mm | ||
| AEC-Q200 | ||
| 8 kOhm | ||
| ± 0.01% | ||
| 0805 [2012 Metric] | ||
| Metal Foil | ||
| Precision | ||
| ± 0.2ppm/°C | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |