PDP SEO Portlet

Y40213K63800B0R

SMD Chip Resistor, 3.638 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y40213K63800B0R
Secondary Manufacturer Part#: Y40213K63800B0R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FRSM is based on the new generation Z1- technology of the Bulk Metal® Precision Foil resistor elements by Vishay Precision Group (VPG), which makes these resistors virtually insensitive to destabilizing factors. Their element, based on the new Z-1 Foil is a solid alloy that displays the desirable bulk properties of its parent material; thus, it is inherently stable (remarkably improved load life stability of 25 ppm), noise-free and withstands ESD to 25KV or more. The alloy is matched to the substrate and forms a single entity with balanced temperature characteristics for an unusually low and predictable TCR over a wide range from -55 C° to more than 175C°. Resistance patterns are photo-etched to permit trimming of resistance values to very tight tolerances.

  • Temperature coefficient of resistance (TCR): 0.05 ppm/°C typical (0 °C to + 60 °C) 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Resistance tolerance: to ± 0.01 %
  • Power coefficient “DeltaR due to self heating”: 5 ppm at rated power
  • Power rating: to 750 mW at + 70 °C
  • Load life stability: ± 0.0025 % at 70 °C, 2000 h at rated power. ± 0.005 % at 70 °C, 10,000 h at rated power.
  • Resistance Range: 5O to 125 kO
  • Thermal stabilization time < 1 s (nominal value achieved within 10 ppm of steady state value)
  • Electrostatic discharge (ESD) at least to 25kV
  • Short time overload: 0.005 %
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Voltage coefficient: 0.1 ppm/V
  • Non inductive: 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy(1)
  • Matched sets are available o

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
0.1000 W
1.6 mm
FRSM Series
0.81 mm
3.638
0.1
603
Metal Foil
Metal Foil
0.2000 ppm/°C
22 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.8362
200+
$5.751
400+
$5.3599
600+
$5.1745
800+
$5.0955