Y4021300R000D9R
Ultra High-Precision Resistor Metal Foil 300Ohm 0.5% T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mW | ||
| 1.6 mm | ||
| FRSM Series | ||
| 0.81 mm | ||
| AEC-Q200 | ||
| 300 Ohm | ||
| ± 0.5% | ||
| 0603 [1608 Metric] | ||
| Metal Foil | ||
| Precision | ||
| ± 0.2ppm/°C | ||
| 22 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |