Y21234R30000Q0L
SMD Chip Resistor, 4.3 Ohm, ± 0.02%, 8 W, Metal Foil, Ultra High Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 8.0000 W | ||
| 10.16 mm | ||
| VPR221SZ Series | ||
| 9.4 mm | ||
| MIL-PRF-39009 | ||
| 4.3 | ||
| 0.02 | ||
| TO-220 | ||
| Metal Foil | ||
| Metal Foil | ||
| 0.2000 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |