PDP SEO Portlet

Y20195R00000E9W

Ultra High-Precision Resistor Metal Foil 5Ohm 0.2% Waffle Pack

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y20195R00000E9W
Secondary Manufacturer Part#: Y20195R00000E9W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED1625 series ultra high precision LED Bulk Metal® Foil Resistor offers modern LED-backed LCD, screen brightness is a very important function. The brightness is obtained by the LED panel-mount to the rear of the LCD, which controls brightness by boosting the input voltage connected to the panel. A boost converter converts the Li-ion battery voltage to dozens of volts for the LED panel operation. To avoid brightness flickering and to control the stability of the LED output voltage, stable and precise current sense resistors with low thermal EMF and low absolute temperature coefficient of resistance are used.

  • Input voltage usually comes from Li-ion battery
  • Non hot spot design
  • Non-inductive, non-capacitive design
  • Resistance tolerance to ±0.01%
  • ±0.005% (50ppm) Load life stability
  • Electrostatic discharge (ESD) at least to 25kV
  • 1ns Effectively no ringing rise time
  • 0.08µH Non-inductive

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$16.714
60+
$16.47
110+
$10.906
250+
$9.6023
500+
$9.0687