PDP SEO Portlet

Y1747V0008QT9W

Resistor, Network, 10 kOhm, ± 0.02%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y1747V0008QT9W
Secondary Manufacturer Part#: Y1747V0008QT9W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMNZ series ultra High Precision Z-Foil Resistor provides a significant reduction of the resistive components sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). 0.05ppm/°C Absolute TCR removes errors due to temperature gradients. The surface-mount 4 resistor network made up of independent Bulk Metal® Z-foil technology in a small standard moulded epoxy package with 50 mil lead pitch. The electrical specification of this integrated construction offers improved performance and better real estate utilization over discrete resistors and matched sets. The resistor may be used independently or as divider pairs.

  • Non hot spot design
  • Non-inductive, non-capacitive design
  • Large variety of resistance ratios
  • Extremely low TCR (absolute and tracking)
  • Excellent load life stability
  • Tight tolerance (absolute and matching)
  • Excellent ratio stability
  • Low current noise
  • Low voltage coefficient and non sensitivity to ESD - All in the same resistor
  • 0.01% Tolerance match

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$51.9915
50+
$51.2325
100+
$39.3547
150+
$36.9027
200+
$29.541