PDP SEO Portlet

Y1747V0008BT0R

Resistor, Network, 10 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y1747V0008BT0R
Secondary Manufacturer Part#: Y1747V0008BT0R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model SMNZ offers extremely low TCR (absolute and tracking), excellent load life stability, tight tolerance (absolute and matching), excellent ratio stability, low current noise, low voltage coefficient and non sensitivity to ESD - all in the same resistor.

The SMNZ surface mount network is made up of 4 independent Bulk Metal® Z-Foil resistors in a small standard molded epoxy package with 50 MIL lead pitch (JEDEC MS-012 package).

  • Temperature coefficient of resistance (TCR): absolute: ± 0.05 ppm/°C typical (0 °C to + 60 °C) ± 0.2 ppm/°C typical (-55 °C to + 125 °C, + 25 °C Ref.) Tracking: 0.1 ppm/°C typical
  • Tolerance match: 0.01 %
  • Power coefficient tracking - “R2 -R1 due to self heating”: 5 ppm at rated power
  • Power rating: at 70 °C
    • Entire package: 0.4 W
    • Each resistor: 0.1 W
  • Ratio stability: 0.005 % (0.1 W at 70 °C, 2000 h)
  • Large variety of resistance ratios
  • Electrostatic discharge (ESD) above 25 000 V
  • Short time overload = 0.0025 %
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns without ringing
  • Current noise: < - 40 dB
  • Voltage coefficient < 0.1 ppm/V
  • Non-inductive: < 0.08 µH
  • Non hot spot design
  • Terminal Finishes available: lead (Pb)-free tin/lead alloy

Technical Attributes

Find Similar Parts

Description Value
ISOL
4
125 °C
-55 °C
0.4 W
100 mW
1.539 mm
5 mm
SMNZ Series
3.99 mm
10
0.1
DIP
Surface Mount
Metal Foil
Gull Wing
Network
0.2000 ppm/°C
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$61.5678
50+
$40.473
100+
$32.0796
150+
$31.5972
200+
$31.1148