Y17465K00000T9R
SMD Chip Resistor, 5 kOhm, ± 0.01%, 3/5 W, 2917 [7343 Metric], Metal Foil, Ultra High Precision
- RoHS 10 Compliant
- Tariff Charges
The SMR3DZ series ultra high precision moulded SMD Chip Resistor with bulk Metal® Z-Foil technology offering all the elements of precision. Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Voltage division with tight tracking 2ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.
- Non hot spot design
- Non-inductive, non-capacitive design
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Electrostatic discharge (ESD) above 25000V
- 5O to 80kO Resistance range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 7.29 mm | ||
| SMR3DZ Series | ||
| 4.32 mm | ||
| 5 | ||
| 0.01 | ||
| 2917 [7343 Metric] | ||
| Metal Foil | ||
| Metal Foil | ||
| 0.2000 ppm/°C | ||
| 180 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |