PDP SEO Portlet

Y174550R0000T9R

SMD Chip Resistor, 50 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y174550R0000T9R
Secondary Manufacturer Part#: Y174550R0000T9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Y174550R0000T9R is a 50O 250mW surface-mounting ultra high precision Chip Resistor utilizes ultra high precision Bulk Metal® Z-Foil technology. It offers all the elements of precision including low TCR, tight tolerance, long term stability and low noise, low thermal EMF and non-measurable voltage coefficient. One of the important parameters influencing stability is the temperature coefficient of resistance (TCR). Although, the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive elements sensitivity to ambient temperature variations (TCR) and to self heating when power is applied.

  • Electrostatic discharge (ESD) at least to 25000V
  • Non-inductive and non-capacitive design
  • Non hot spot design

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$27.2082
50+
$16.6185
100+
$12.901
250+
$10.0215
500+
$9.3783