PDP SEO Portlet

Y174533K0000T0L

Res Metal Foil 33K Ohm 0.01% 4/25W ±0.2ppm/°C Molded J-Lead SMD Bulk

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y174533K0000T0L
Secondary Manufacturer Part#: Y174533K0000T0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR1DZ is an ultra high precision molded surface mountable resistor offering all the elements of precision; including low TCR, tight tolerance, long term stability, low noise, low thermal EMF, and non-measurable voltage coefficient. One of the important parameters influencing stability is the Temperature Coefficient of Resistance (TCR). Although the TCR of foil resistors is considered extremely low, this characteristic has been further refined over the years. The SMR1DZ utilizes ultra high precision Bulk Metal® Z-Foil.

The Z-Foil technology provides a significant reduction of the resistive element’s sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient).

Voltage division with tight tracking <2 ppm/°C can be achieved with two randomly selected units even with a large ratio between the two values.

  • Temperature coefficient of resistance (TCR): ±0.2 ppm/°C typical (–55°C to +125°C, +25°C ref.)
  • Tolerance: to ±0.01%
  • Power coefficient of resistance (PCR) “?R due to self heating: 5 ppm at rated power
  • Flexible Terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions (TCE)
  • Electrostatic discharge (ESD): at least to 25 kV
  • Load-life stability: ±0.005% (70°C, 2000 h)
  • Resistance range: 5 ? to 80 k?
  • Power rating: to 600 mW at +70°C
  • Non-inductive, non-capacitive design
  • Current noise: –40 dB
  • Voltage coefficient: <0.1 ppm/V
  • Non-inductive: <0.08
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy
  • Matched sets with TCR tacking are available upon request
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$21.8789
30+
$21.5595
60+
$14.6034
130+
$13.5847
250+
$10.6296