PDP SEO Portlet

Y1745100R000T9R

SMD Chip Resistor, 100 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y1745100R000T9R
Secondary Manufacturer Part#: Y1745100R000T9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR1DZ series ultra high precision moulded SMD Chip Resistor with bulk Metal® Z-Foil technology offering all the elements of precision. Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Voltage division with tight tracking 2ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.

  • Non hot spot design
  • Non-inductive, non-capacitive design
  • Low TCR
  • Tight tolerance
  • Long term stability
  • Low noise
  • Low thermal EMF
  • Non-measurable voltage coefficient
  • Electrostatic discharge (ESD) above 25000V
  • 5O to 80kO Resistance range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$27.2082
50+
$16.6185
100+
$12.901
150+
$12.707
200+
$12.513