PDP SEO Portlet

Y1735V0092TT0L

Voltage Divider, 1, 1 kOhm, 7.812 kOhm, 7.812 kOhm, 1 kOhm, 7.8:1, ± 0.2 ppm/°C, 6-Pin, Axial Leaded, Through Hole

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: Y1735V0092TT0L
Secondary Manufacturer Part#: Y1735V0092TT0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature coefficient of resistance (TCR): absolute: ± 0.05 ppm/°C typical (0 °C to + 60 °C) ± 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.) TCR tracking: 0.1 ppm/°C typical
  • Tolerance: absolute and matching to 0.005 % (50 ppm)
  • Power coefficient tracking “DeltaR due to self heating”: 5 ppm at rated power
  • Power rating: 0.2 W at 70 °C, for the entire resistive element R1 and R2, divided proportionally between the two values
  • Load life ratio stability: < 0.005 % (50 ppm) 0.2 W at 70 °C for 2000 h
  • Maximum working voltage: 200 V
  • Resistance range: 100R to 20K per resisitve element
  • Foil resistors are not restricted to standard values/ratios; specific “as requested” values/ratios can be supplied (e.g. 1K2345 vs. 1K)
  • Electrostatic discharge (ESD) up to 25 000 V
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of app

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$66.856
30+
$65.88
60+
$53.1335
130+
$49.8848
250+
$43.86