Y1735V0019VV0L
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: Y1735V0019VV0L
Secondary Manufacturer Part#: Y1735V0019VV0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 5.08 mm | ||
| 9.53 mm | ||
| 5 kOhm | ||
| 0.005 | ||
| Through Hole | ||
| Metal Foil | ||
| Axial | ||
| Network | ||
| 0.2000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |