Y1691V0059BT0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.2 W | ||
| 8.13 mm | ||
| 7.49 mm | ||
| 2.54 | ||
| 2 | ||
| 0.1 | ||
| Through Hole | ||
| Metal Foil | ||
| Pin | ||
| 0.2000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |