Y169020R0000B9L
Resistor, 20 Ohm, ± 0.1%, 8 W, TO-220, Metal Foil, Ultra High Precision
- RoHS 10 Compliant
- Tariff Charges
The VPR221Z provides high rated power, excellent load life stability , low Temperature Coefficient (TCR) and low Power Coefficient (PCR) - all in one resistor. ± 0.05 ppm/°C Absolute TCR removes error due to temperature gradients.
By taking advantage of the overall stability and reliability of Bulk Metal® Z-Foil resistors, designers can significantly reduce circuit errors and greatly improve overall circuit performances.
Model VPR221Z is a 4 lead kelvin connected device.
- Temperature coefficient of resistance (TCR): ± 0.05 ppm/°C typical (0 °C to + 60 °C) ± 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
- Tolerance: to ± 0.01 %
- Power coefficient “DeltaR due to self heating” 4 ppm/W typical
- Rated power: 8 W chassis mounted (MIL-PRF-39009)
- Load life stability: to ± 0.005 % at 25 °C for 2000 hours, at 1.5 W
- Resistance range: 0.5 O to 500 O
- Electrostatic discharge (ESD) above 25 000 V
- Short time overload = 0.001 % (10 ppm)
- Non-inductive, non-capacitive design
- Rise time: 1 ns without ringing
- Current noise < - 40 dB
- Thermal EMF: 0.05 µV/°C typical
- Voltage coefficient < 0.1 ppm/V
- Non inductive: < 0.08 µH
- Non hot spot design
- Terminal finishes available: lead (Pb)-free tin/lead alloy
- Any value available within resistance range (e.g. 1K234)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 0.1875 W | ||
| 10.16 mm | ||
| VPR221Z Series | ||
| 3.81 mm | ||
| 20 | ||
| 0.1 | ||
| TO-220 | ||
| Metal Foil | ||
| Ultra High Precision | ||
| 0.2000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |