PDP SEO Portlet

Y1690100R000B9L

Resistor, 100 Ohm, ± 0.1%, 8 W, TO-220, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y1690100R000B9L
Secondary Manufacturer Part#: Y1690100R000B9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VPR221Z provides high rated power, excellent load life stability , low Temperature Coefficient (TCR) and low Power Coefficient (PCR) - all in one resistor. ± 0.05 ppm/°C Absolute TCR removes error due to temperature gradients.

By taking advantage of the overall stability and reliability of Bulk Metal® Z-Foil resistors, designers can significantly reduce circuit errors and greatly improve overall circuit performances.

Model VPR221Z is a 4 lead kelvin connected device.

  • Temperature coefficient of resistance (TCR): ± 0.05 ppm/°C typical (0 °C to + 60 °C) ± 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Tolerance: to ± 0.01 %
  • Power coefficient “DeltaR due to self heating” 4 ppm/W typical
  • Rated power: 8 W chassis mounted (MIL-PRF-39009)
  • Load life stability: to ± 0.005 % at 25 °C for 2000 hours, at 1.5 W
  • Resistance range: 0.5 O to 500 O
  • Electrostatic discharge (ESD) above 25 000 V
  • Short time overload = 0.001 % (10 ppm)
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns without ringing
  • Current noise < - 40 dB
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free tin/lead alloy
  • Any value available within resistance range (e.g. 1K234)

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
0.1875 W
10.16 mm
VPR221Z Series
3.81 mm
100
0.1
TO-220
Metal Foil
Ultra High Precision
0.2000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$43.9359
50+
$31.563
100+
$26.0148
250+
$24.235
500+
$23.865