PDP SEO Portlet

Y16362K50000F0R

SMD Chip Resistor, 2.5 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y16362K50000F0R
Secondary Manufacturer Part#: Y16362K50000F0R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMP0603 has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cyclings.

  • Temperature coefficient of resistance (TCR): 0.05 ppm/°C typical (0 °C to + 60 °C) 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Tolerance: to ± 0.01 % ? Power coefficient “DeltaR due to self heating”: 5 ppm at rated power
  • Power rating: to 100 mW at + 70 °C
  • Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated power
  • Resistance range: 100 O to 5 kO
  • Electrostatic discharge (ESD) up to 25 000 V
  • Short time overload: = 0.005 %
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Special design which reduces circuit signal distortion
  • Current noise: - 40 dB
  • Voltage coefficient < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free tin/lead alloy
  • Matched sets are available on request

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
0.1000 W
1.6 mm
VSMP Series
0.81 mm
MIL-PRF-55342
2.5
1
603
Metal Foil
Metal Foil
0.2000 ppm/°C
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.4945
300+
$10.044
500+
$6.65
1000+
$6.2094
2500+
$5.9727