Y1631350R000T9R
Ultra High-Precision Resistor Metal Foil 350Ohm 0.01% T/R
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y1631350R000T9R
Secondary Manufacturer Part#: Y1631350R000T9R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 mW | ||
| 3.81 mm | ||
| VFCP Series | ||
| 1.57 mm | ||
| 350 Ohm | ||
| ± 0.01% | ||
| 1506 [3816 Metric] | ||
| Metal Foil | ||
| Precision | ||
| ± 0.2ppm/°C | ||
| 95 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |