Y16275K00000B9W
SMD Chip Resistor, 5 kOhm, ± 0.1%, 500 mW, 2010 [5025 Metric], Metal Foil, Ultra High Precision
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y16275K00000B9W
Secondary Manufacturer Part#: Y16275K00000B9W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 500 mW | ||
| 5.03 mm | ||
| VSMP Series | ||
| 2.46 mm | ||
| MIL-PRF-55342 | ||
| 5 kOhm | ||
| ± 0.1% | ||
| 2010 [5025 Metric] | ||
| Metal Foil | ||
| Ultra High Precision | ||
| ± 0.2ppm/°C | ||
| 187 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |