Y1625100R000Q9R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 300 mW | ||
| 3.2 mm | ||
| VSMP Series | ||
| 1.57 mm | ||
| MIL-PRF-55342 | ||
| 100 Ohm | ||
| ± 0.02% | ||
| 1206 [3216 Metric] | ||
| Metal Foil | ||
| Ultra High Precision | ||
| ± 0.2ppm/°C | ||
| 87 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |