Y16245R00000D9R
SMD Chip Resistor, 5 Ohm, ± 0.5%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y16245R00000D9R
Secondary Manufacturer Part#: Y16245R00000D9R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1/5 W | ||
| 2.03 mm | ||
| VSMP | ||
| 1.27 mm | ||
| MIL-PRF-55342 | ||
| 5 | ||
| 0.5 | ||
| 805 | ||
| Metal Foil | ||
| Ultra High Precision | ||
| ±0.2 ppm/°C | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |