PDP SEO Portlet

Y16241K66660T9W

SMD Chip Resistor, 1.6666 kOhm, ± 0.01%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y16241K66660T9W
Secondary Manufacturer Part#: Y16241K66660T9W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VSMP Series is the industry’s first device to provide high rated power and excellent load life stability along with extremely low TCR — all in one resistor.

One of the most important parameters influencing stability is the Temperature Coefficient of Resistance (TCR). Although the TCR of foil resistors is considered extremely low, this characteristic has been further refined over the years. The VSMP Series utilizes ultra high precision Bulk Metal® Z-Foil. The Z-Foil technology provides a significant reduction of the resistive element’s sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (Power Coefficient of Resistance, or PCR). Along with the inherently low PCR and TCR, Z-Foil technology also provides remarkably improved load life stability, low noise and tight tolerances.

The VSMP resistor has a full wraparound termination which assures secure contact during the manufacturing process, as well as providing stability during multiple thermal cyclings.

The Foil Resistors' (VFR) application engineering department is available to advise and make recommendations. For non-standard technical requirements and special applications.

  • Temperature coefficient of resistance (TCR):
    • 0.05 ppm/°C typical (0 °C to + 60 °C)
    • 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Resistance tolerance: to ± 0.01 %
  • Power coefficient “?R due to self heating”:
    • 5 ppm at rated power
  • Power rating: to 750 mW at + 70 °C
  • Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated power
  • Resistance range: 5 ? to 125 k? (for lower or higher values)
  • Vishay Foil resistors are not restricted to standard values,
  • Thermal stabilization time < 1 s (nominal value achieved within 10 ppm of steady state value)

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
0.2 W
2.03 mm
VSMP Series
1.27 mm
MIL-PRF-55342
1.6666
0.01
805
Metal Foil
Ultra High Precision
0.2000 ppm/°C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$15.5221
300+
$10.179
500+
$9.4829
1000+
$9.1045
2500+
$8.8881